Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pomona Electronics AL-B-12-0 Test Leads

  • Test Lead Patch Cord Insulated Alligator Clip to Insulated Alligator Clip Black 12" 150VDC 5A
  • Jameco Part no.: 2308999
  • Manufacturer: Pomona Electronics
  • Manufacturer p/n: AL-B-12-0
  • HTS code: 9030.90.8921
You May Also Like
GAL0216 GAL0216
Jameco BenchPro
$3.95
GAL01 GAL01
Jameco BenchPro
$5.95
05-A-078-R 05-A-078-R
Jameco BenchPro
$7.25
05-A-082-R 05-A-082-R
Jameco BenchPro
$3.95
05-A-079-R 05-A-079-R
Jameco BenchPro
$3.25
FC-15B-R FC-15B-R
Jameco BenchPro
$5.95
CRF-TS0284TS-XX-330MM CRF-TS0284TS-XX-330MM
Jameco BenchPro
$39.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
85+ $8.29

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 85

Test Lead Patch Cord Insulated Alligator Clip to Insulated Alligator Clip Black 12" 150VDC 5A

Specifications

  • Configuration: Alligator to Alligator
  • 1st Connector: Alligator Clip, Insulated
  • 2nd Connector: Alligator Clip, Insulated
  • Cable Length: 12.0" (304.80 mm)
  • Contents: 1 Lead, Black
  • Material - Insulation: Poly-Vinyl Chloride (PVC)
  • Wire Gauge: 18 AWG
  • Voltage - Rated: 150 VDC
  • Current Rating (Amps): 5 A
  • Temperature Range: 122°F (50°C)


Report a problem
Suggest a product
Specification Value
Product TypePatch Cord
1st ConnectorAlligator Clip, Insulated
2nd ConnectorAlligator Clip, Insulated
ConfigurationAlligator to Alligator
ColorBlack
Length12 in., 304.80 mm
Wire Gauge (AWG)18
Voltage Rating150 VDC
Current Rating5 A


Report a problem
Suggest a product
Jameco Register
;