Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Triad Magnetics ALS50-5 AC to DC Switching Open Frame Power Supplies

  • Open Frame AC DC Converters 1 Output 5V 90 to 260 VAC Input
  • Jameco Part no.: 2860959
  • Manufacturer: Triad Magnetics
  • Manufacturer p/n: ALS50-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9580
You May Also Like
PT-45B PT-45B
MEAN WELL
$17.50
PD-2512 PD-2512
MEAN WELL
$15.80
LPS-100-24 LPS-100-24
MEAN WELL
$30.40
LPS-100-12 LPS-100-12
MEAN WELL
$30.40
PD-45A PD-45A
MEAN WELL
$16.00
PD-45B PD-45B
MEAN WELL
$16.00
New Product

$46.12 ea

22 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
2+ $46.12
9+ $38.44
17+ $36.08
30+ $33.18

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Open Frame AC DC Converters 1 Output 5V 90 to 260 VAC Input

Features

  • Output voltage: 5.0 V
  • Output current: 9.0 A
  • Efficiency: 70 %
  • Input voltage (AC): 90 to 264 V
  • Input voltage (DC): 120 to 370 V
  • Input frequency range: 47 to 63 Hz
  • Maximum input current at 110/220 VAC: 0.5 A / 1.0 A
  • Maximum inrush current at 220 VAC (cold start): 30 A
  • Adjustable output range: ±10 %
  • Ripple/noise (pk-pk 20MHz): 3.3/5/12/24 V = 50/75/120/240 mV
  • Load regulation: ±2.0 %
  • Line regulation: ±1 %
  • Minimum hold-up time, 100% load at 110 VAC: 17 ms
  • Maximum rise-up time at 110 VAC: 500 ms
  • Over current protection (auto-recovery): >120 %
  • Over voltage protection (auto-recovery): >105 %
  • Minimum load requirement: No
  • Input-output dielectric strength: 3 kVAC / 1 min
  • Input-ground dielectric strength: 2 kVAC / 1 min
  • Output-ground insulation resistance: >100 mOhm / 500 VDC
  • EMC emissions: EN55022,VCCI,CISPR22 Class A (Conducted & Radiated); IEC-61000-4-2, 61000-4-4, 61000-4-5, 61000-4-11
  • Safety approval: UL 60950 (UL File No: E204980)
  • Operating temperature: 0 to 50 °C Full Load, derate 3.0%/°C up to 60 °C
  • Storage temperature: -25 to +85 °C
  • Cooling: Convection Cooled Operation
  • Humidity: 10 to 95 % RH, non-condensing
  • Vibration: 0 to 55 Hz, 2G 1 min/cycle, period of 60 min, each axis.
  • Reliability: >195,000 Hours MTBF
  • Dimensions (L x W x H): 5.00 in x 3.00 in x 1.40 in (127 mm x 76.2 mm x 35.6 mm)
  • Weight: 300 g
  • Input connector housing: Molex 09-50-3031; terminal: Molex 08-50-0105
  • Output connector housing: Molex 09-50-3061; terminal: Molex 08-50-0105
  • Warranty: 2 years

Overview

The Triad Magnetics ALS50-5 is a 50 W single-output open-frame switching power supply from the ALS 50 series, designed for general purpose applications. It delivers a regulated 5 V output at up to 9 A and accepts a universal AC input range of 90-264 V at 47-63 Hz, as well as a DC input range of 120-370 V. With 70% efficiency, the supply is suited for embedded systems, instrumentation, industrial controls, and other equipment requiring a stable 5 V rail.

The ALS50-5 includes built-in protection features that simplify system design. Both over-current and over-voltage protection operate with auto-recovery, engaging at >120% and >105% of rated values respectively. The output is adjustable within ±10%, allowing fine-tuning to accommodate cable drops or specific load requirements. No minimum load is required, which provides flexibility in light-load or standby conditions. Line and load regulation of ±1% and ±2% respectively, combined with a hold-up time of 17 ms at full load and 110 VAC, ensure stable output during brief input interruptions. The unit meets EN55022, VCCI, and CISPR22 Class A conducted and radiated emissions standards and carries UL 60950 safety approval, supporting deployment in commercial and industrial environments.

The open-frame construction measures 127 mm x 76.2 mm x 35.6 mm and weighs 300 g, enabling integration within enclosed equipment or chassis. Cooling is by convection, with full-load operation rated from 0-50 °C and derating at 3.0%/°C up to 60 °C. Input connections use a Molex 09-50-3031 housing, while output connections use a Molex 09-50-3061 housing, both with Molex 08-50-0105 terminals. Input-to-output dielectric strength is rated at 3 kVAC for one minute. Designers should verify that the convection-cooled thermal envelope and open-frame form factor are compatible with the target enclosure's airflow and mechanical constraints, and should confirm that the ripple and noise specification of 75 mV peak-to-peak at the 5 V output meets downstream circuit requirements.

In partnership with PARTLY



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;