Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox AMFL12 Electrical Enclosure Accessories

  • ARCA JIC 12" Mounting Flanges with 10-32 Stainless Steel Screws
  • Jameco Part no.: 2361407
  • Manufacturer: Fibox
  • Manufacturer p/n: AMFL12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$20.95 ea

10 Days Lead Time


# of units Price
1+ $20.95
10+ $19.85
50+ $18.85

Request Larger Quantity Quote

ARCA JIC 12" Mounting Flanges with 10-32 Stainless Steel Screws

Features

  • Product Type: Enclosure Mounting Flange
  • Dimensions (L x W x H): 12 in. x x
  • Material: Polycarbonate
  • Color: Opaque
  • Family: ARCA JIC
  • Additional Features: ARCA Series

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure Mounting Flange
MaterialPolycarbonate
Length12 in.
ColorOpaque
Additional FeatureARCA Series
Manufacturer SeriesARCA JIC
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;