Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Open Top Header Shorting Block 0.079" (2mm)

  • Jameco Part no.: 2325079
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: AMJ-P020B-09
  • HTS code: 8536.69.8000
You May Also Like
2355186-2 2355186-2
TE Connectivity
$0.15
2355045-3 2355045-3
TE Connectivity
$0.19
2355181-4 2355181-4
TE Connectivity
$0.15
PH20-140S-6T PH20-140S-6T
Jameco ValuePro
$0.39
2842110-2 2842110-2
Molex
$0.29
2842110-3-JVP 2842110-3-JVP
Jameco ValuePro
$0.15

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.06
50+ $0.05
100+ $0.04

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Open Top Header Shorting Block 0.079" (2mm)

Features:

  • Terminal Pitch: 0.079" (2 mm)
  • 2-position


Report a problem
Suggest a product
Specification Value
Number of Contacts2
Number of Rows1
Product TypeOpen Top
Current RatingN/A
Maximum Contact ResistanceN/A
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialThermoplastic
ColorBlack
Pitch0.079 in., 2 mm


Report a problem
Suggest a product
Jameco Register
;