Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech AML4 Industrial Automation Pushbutton Switches

  • Push Button Oper 30 mm Red Non Illuminated Mushroom Indicator Arrow
  • Jameco Part no.: 2480695
  • Manufacturer: Altech
  • Manufacturer p/n: AML4
  • HTS code: 8536.50.9035
You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29
Clearance

$9.69 ea

5 In Stock


# of units Price
1+ $9.69
10+ $9.45
100+ $8.89

Request Larger Quantity Quote

Push Button Oper 30 mm Red Non Illuminated Mushroom Indicator Arrow

Features

  • Color: Red
  • Weight (kg): 0.1264
  • Attribute / Function: Maintained
  • Attribute 2: Press to Lock, Turn to Release

Overview

Push Button Oper 30 mm Red Non Illuminated Mushroom Indicator Arrow



Report a problem
Suggest a product
Specification Value
Product Type30mm Metal Push Buttons
ColorRed
Switch FunctionMaintained
Illumination TypeNone


Report a problem
Suggest a product
Jameco Register
;