Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse ANE-130A Automotive Fuses

  • Circuit Protection Fuse Limiter Fuse 32V 130A ANE Series
  • Jameco Part no.: 2696231
  • Manufacturer: OptiFuse
  • Manufacturer p/n: ANE-130A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
MAX-40 MAX-40
Eaton
$0.99
APR-3A APR-3A
OptiFuse
$0.25
APR-7.5A APR-7.5A
OptiFuse
$0.215
APR-20A APR-20A
OptiFuse
$0.25
APR-30A APR-30A
OptiFuse
$0.215
299050 299050
Littelfuse
$0.49

$14.06 ea

23 ship on Sep. 28


# of units Price
2+ $14.06
10+ $13.27
100+ $9.36
500+ $7.79
1000+ $7.16

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Circuit Protection Fuse Limiter Fuse 32V 130A ANE Series

Features

  • Series: ANE
  • Fuse type: Automotive Bolt-On Fuses
  • Fuse Size/Group: Limiter Fuse
  • Response Time: Fast
  • Current Rating: 130 A
  • Voltage Rating: 32 VDC
  • Interrupt Rating DC: 2000 A
  • Agency Approvals: N/A
  • Major Safety Standards (UL vs IEC): N/A
  • IP Rating: N/A
  • Size (LxWxH): 3.19 x 0.75 x 0.27 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Limiter Fuse 32V 130A ANE Series.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating130 A
Voltage Rating32 VDC
Mounting TypeBlade Socket
Product TypeAutomotive Bolt-On Fuses
Agency ApprovalsN/A
IP RatingN/A
Fuse TypeLimiter Fuse
Manufacturer SeriesANE
Length3.19 in.
Width0.75 in.
Height0.27 in.


Report a problem
Suggest a product
Jameco Register
;