Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse ANE-M-500A Automotive Fuses

  • Circuit Protection Fuse Ignition Protected Limiter Fuse 125V 500A
  • Jameco Part no.: 2696375
  • Manufacturer: OptiFuse
  • Manufacturer p/n: ANE-M-500A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
MAX-40 MAX-40
Eaton
$0.99
APR-3A APR-3A
OptiFuse
$0.25
APR-7.5A APR-7.5A
OptiFuse
$0.215
APR-20A APR-20A
OptiFuse
$0.25
APR-30A APR-30A
OptiFuse
$0.215
299050 299050
Littelfuse
$0.49

$17.96 ea

242 ship on Sep. 22


# of units Price
2+ $17.96
10+ $16.96
100+ $11.97
500+ $9.96
1000+ $9.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Circuit Protection Fuse Ignition Protected Limiter Fuse 125V 500A

Features

  • Series: ANE-M
  • Fuse type: Automotive Bolt-On Fuses
  • Fuse Size/Group: Limiter Fuse
  • Response Time: Fast
  • Current Rating: 500 A
  • Voltage Rating: 125 VDC
  • Interrupt Rating DC: 6000 A
  • Agency Approvals: cURus; UL 248; ISO; SAE
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 3.19 x 0.88 x 0.27 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Ignition Protected Limiter Fuse 125V 500A.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating500 A
Voltage Rating125 VDC
Mounting TypeBlade Socket
Product TypeAutomotive Bolt-On Fuses
Agency ApprovalscURus, UL 248, ISO, SAE
IP RatingN/A
Fuse TypeLimiter Fuse
Manufacturer SeriesANE-M
Length3.19 in.
Width0.88 in.
Height0.27 in.


Report a problem
Suggest a product
Jameco Register
;