Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse ANF-800A Automotive Fuses

  • Circuit Protection Fuse Limiter Fuse 32V 800A
  • Jameco Part no.: 2696567
  • Manufacturer: OptiFuse
  • Manufacturer p/n: ANF-800A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
MAX-40 MAX-40
Eaton
$0.99
APR-3A APR-3A
OptiFuse
$0.25
APR-7.5A APR-7.5A
OptiFuse
$0.215
APR-20A APR-20A
OptiFuse
$0.25
APR-30A APR-30A
OptiFuse
$0.215
299050 299050
Littelfuse
$0.49

$30.39 ea

889 ship on Sep. 22


# of units Price
1+ $30.39
10+ $28.70
100+ $20.25
500+ $16.85
1000+ $15.49

Request Larger Quantity Quote

Circuit Protection Fuse Limiter Fuse 32V 800A

Features

  • Series: ANF
  • Fuse type: Automotive Bolt-On Fuses
  • Fuse Size/Group: Limiter Fuse
  • Response Time: Fast
  • Current Rating: 800 A
  • Voltage Rating: 32 VDC
  • Interrupt Rating DC: 2500 A
  • Agency Approvals: N/A
  • Major Safety Standards (UL vs IEC): N/A
  • IP Rating: N/A
  • Size (LxWxH): 3.17 x 0.87 x 0.33 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Limiter Fuse 32V 800A.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating800 A
Voltage Rating32 VDC
Mounting TypeBlade Socket
Product TypeAutomotive Bolt-On Fuses
Agency ApprovalsN/A
IP RatingN/A
Fuse TypeLimiter Fuse
Manufacturer SeriesANF
Length3.17 in.
Width0.87 in.
Height0.33 in.


Report a problem
Suggest a product
Jameco Register
;