Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse ANR-W-10A-18R Automotive Fuses

  • Circuit Protection Fuse Fuse Tap Regular Blade 32V 10A 18AWG Wire
  • Jameco Part no.: 2697479
  • Manufacturer: OptiFuse
  • Manufacturer p/n: ANR-W-10A-18R
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
MAX-40 MAX-40
Eaton
$0.99
APR-3A APR-3A
OptiFuse
$0.25
APR-7.5A APR-7.5A
OptiFuse
$0.215
APR-20A APR-20A
OptiFuse
$0.25
APR-30A APR-30A
OptiFuse
$0.215
299050 299050
Littelfuse
$0.49

$3.00 ea

826 ship on Sep. 28


# of units Price
10+ $3.00
100+ $1.88
500+ $1.56
1000+ $1.44

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Circuit Protection Fuse Fuse Tap Regular Blade 32V 10A 18AWG Wire

Features

  • Series: ANR-W
  • Fuse type: Automotive Blade Fuses
  • Fuse Size/Group: Regular (ATO/ATC Style)
  • Response Time: Fast
  • Current Rating: 10 A
  • Voltage Rating: 32 VDC
  • Interrupt Rating DC: 1000 A
  • Agency Approvals: N/A
  • Major Safety Standards (UL vs IEC): N/A
  • IP Rating: N/A
  • Size (LxWxH): 0.76 x 0.2 x 6.66 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Fuse Tap Regular Blade 32V 10A 18AWG Wire.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating10 A
Voltage Rating32 VDC
Mounting TypeBlade Socket
Product TypeAutomotive Blade Fuses
Agency ApprovalsN/A
IP RatingN/A
Fuse TypeRegular (ATO/ATC Style)
Manufacturer SeriesANR-W
Length0.76 in.
Width0.2 in.
Height6.66 in.


Report a problem
Suggest a product
Jameco Register
;