Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse ANR80-UL-2A Automotive Fuses

  • Circuit Protection Fuse Regular Blade UL 80V 2A
  • Jameco Part no.: 2697727
  • Manufacturer: OptiFuse
  • Manufacturer p/n: ANR80-UL-2A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
MAX-40 MAX-40
Eaton
$0.99
APR-3A APR-3A
OptiFuse
$0.25
APR-7.5A APR-7.5A
OptiFuse
$0.215
APR-20A APR-20A
OptiFuse
$0.25
APR-30A APR-30A
OptiFuse
$0.215
299050 299050
Littelfuse
$0.49

$3.92 ea

248 ship on Sep. 22


# of units Price
10+ $3.92
100+ $2.45
500+ $2.04
1000+ $1.88

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Circuit Protection Fuse Regular Blade UL 80V 2A

Features

  • Series: ANR80-UL
  • Fuse type: Automotive Blade Fuses
  • Fuse Size/Group: Regular (ATO/ATC Style)
  • Response Time: Fast
  • Current Rating: 2 A
  • Voltage Rating: 80 VDC
  • Interrupt Rating DC: 1000 A
  • Agency Approvals: cURus; UL 248
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 0.75 x 0.2 x 0.79 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Regular Blade UL 80V 2A.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating2 A
Voltage Rating80 VDC
Mounting TypeBlade Socket
Product TypeAutomotive Blade Fuses
Agency ApprovalscURus, UL 248
IP RatingN/A
Fuse TypeRegular (ATO/ATC Style)
Manufacturer SeriesANR80-UL
Length0.75 in.
Width0.2 in.
Height0.79 in.


Report a problem
Suggest a product
Jameco Register
;