Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse ANS-I-30A Automotive Fuses

  • Circuit Protection Fuse Mini Blade LowPro LED 32V 30A
  • Jameco Part no.: 2697927
  • Manufacturer: OptiFuse
  • Manufacturer p/n: ANS-I-30A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
MAX-40 MAX-40
Eaton
$0.99
APR-3A APR-3A
OptiFuse
$0.25
APR-7.5A APR-7.5A
OptiFuse
$0.215
APR-20A APR-20A
OptiFuse
$0.25
APR-30A APR-30A
OptiFuse
$0.215
299050 299050
Littelfuse
$0.49

$1.87 ea

4,441 ship on Sep. 22


# of units Price
20+ $1.87
100+ $1.21
500+ $1.01
1000+ $0.924

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

Circuit Protection Fuse Mini Blade LowPro LED 32V 30A

Features

  • Series: ANS-I
  • Fuse type: Automotive Blade Fuses
  • Fuse Size/Group: Mini Style Low Profile
  • Response Time: Fast
  • Current Rating: 30 A
  • Voltage Rating: 32 VDC
  • Interrupt Rating DC: 1000 A
  • Agency Approvals: ISO; SAE
  • Major Safety Standards (UL vs IEC): N/A
  • IP Rating: N/A
  • Size (LxWxH): 0.43 x 0.15 x 0.34 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Mini Blade LowPro LED 32V 30A.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating30 A
Voltage Rating32 VDC
Mounting TypeBlade Socket
Product TypeAutomotive Blade Fuses
Agency ApprovalsISO, SAE
IP RatingN/A
Fuse TypeMini Style Low Profile
Manufacturer SeriesANS-I
Length0.43 in.
Width0.15 in.
Height0.34 in.


Report a problem
Suggest a product
Jameco Register
;