Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Siglent Technologies ANT-DA13 Signal Generators and Analyzers

  • 500MHz to 8GHz Antenna with Amplifier Handle
  • Jameco Part no.: 2391143
  • Manufacturer: Siglent Technologies
  • Manufacturer p/n: ANT-DA13
  • HTS code: 8543.20.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LOGIC PRO 16 LOGIC PRO 16
Saleae
$1,499.00
LOGIC PRO 8 LOGIC PRO 8
Saleae
$999.00
LOGIC 8 LOGIC 8
Saleae
$499.00
410-378 410-378
Digilent
$26.45
410-338 410-338
Digilent
$251.00
LA-USB LA-USB
Hiletgo
$9.00

$4,224.00 ea

6 Weeks Lead Time

500MHz to 8GHz Antenna with Amplifier Handle

Features

  • Contains amplifier handle and 500MHz to 8GHz antenna
  • Antenna gain 10dB (typical value)
  • SWR <1:1.9 (typical value)
  • 50Ω/N type, female
  • Polarization direction horizontal and vertical

Overview

Contains amplifier handle and 500MHz to 8GHz antenna. Antenna gain 10dB (typical value); SWR <1:1.9 (typical value); 50Ω/N type, female; polarization direction horizontal and vertical.



Report a problem
Suggest a product
Specification Value
Product TypeAccessory Option
Additional FeatureSHA800A, Amp Handle & Antenna 500MHz-8GHz


Report a problem
Suggest a product
Jameco Register
;