Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AP0512HX-J90 Active Heat Sinks Microprocessors

  • DC Chip Cooler Fan 50x50x8mm 5.5" Wires
  • Jameco Part no.: 2100371
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AP0512HX-J90
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.5100
You May Also Like
AP0505HX-J90 AP0505HX-J90
ADDA Corporation
$8.00
BD208015HBPA01 BD208015HBPA01
Suntai
$7.00
D60188-001 D60188-001
Intel Corporation
$19.95
WHS-656 WHS-656
MEAN WELL
$173.95
WHS-684 WHS-684
MEAN WELL
$362.95

$8.95 ea

22 Weeks Lead Time


# of units Price
100+ $8.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

DC Chip Cooler Fan 50x50x8mm

12VDC @ 10.60mA

Features:

  • Frame Size (mm): 50 x 50 x 8
  • Bearing: Hypro
  • Input Power (W): 0.72
  • Rotation Speed (RPM): 3,700
  • Air Flow (CFM): 9.2
  • Static Pressure (mm Aq.): 2.12
  • Noise Level (dBA): 20
  • Weight (g): 18


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height50 mm
Width50 mm
Depth8 mm
Air Flow (CFM)9.2
Termination5.5" Wires
ColorBlack
Product TypeDC Chip Cooler


Report a problem
Suggest a product
Jameco Register
;