This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $0.59 |
| 10+ | $0.49 |
| 100+ | $0.39 |
| Specification | Value |
|---|---|
| Body/Shell Style | Plug |
| Pin/Inner Diameter (mm) | 2.5mm |
| Outer Diameter | 5.5mm |
| Termination | Solder Cup |
| Mounting Type | Cable Mount |
| Body Orientation | Straight |
| Current Rating | 5 A |
| Voltage Rating | 24 VDC |