Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing APB19010BK1 Rack Components

  • Adjustable Wall Bracket 6U with Depth 12" 18" Wall Mount 10.48 x 19.25 x 18 Inch
  • Jameco Part no.: 2586687
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: APB19010BK1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$128.95 ea

120 ship on Sep. 21


# of units Price
1+ $128.95
5+ $121.95
25+ $115.85

Request Larger Quantity Quote

Adjustable Wall Bracket 6U with Depth 12" 18" Wall Mount 10.48 x 19.25 x 18 Inch

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • Rack Units: 6
  • Rack Type: Wall Mount
  • Paint Color: RAL9005 Black
  • Rail Type: Tapped 10-32
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Adjustable Wall Bracket - 6U w/ depth 12" - 18".

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type6U ADJUSTABLE DEPTH WALL RACK
Size Code6U
MaterialMild Steel
Manufacturer SeriesAPB
Height18 in.
Agency ApprovalsTAA-Compliant
Length10.48 in.
Width19.25 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;