Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse APG-5A Automotive Fuses

  • Circuit Protection Fuse Torpedo Style 32V 5A
  • Jameco Part no.: 2698775
  • Manufacturer: OptiFuse
  • Manufacturer p/n: APG-5A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
MAX-40 MAX-40
Eaton
$0.99
APR-3A APR-3A
OptiFuse
$0.25
APR-7.5A APR-7.5A
OptiFuse
$0.215
APR-20A APR-20A
OptiFuse
$0.25
APR-30A APR-30A
OptiFuse
$0.215
299050 299050
Littelfuse
$0.49

$0.445 ea

2,491 ship on Sep. 23


# of units Price
50+ $0.445
100+ $0.289
500+ $0.241
1000+ $0.219

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

Circuit Protection Fuse Torpedo Style 32V 5A

Features

  • Series: APG
  • Fuse type: Automotive Glass Fuses
  • Fuse Size/Group: Torpedo Style
  • Response Time: Fast
  • Current Rating: 5 A
  • Voltage Rating: 32 VAC, 32 VDC
  • Agency Approvals: N/A
  • Major Safety Standards (UL vs IEC): N/A
  • IP Rating: N/A
  • Size (LxWxH): 0.23 x 0.23 x 0.94 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Torpedo Style 32V 5A.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating5 A
Voltage Rating32 VAC, 32 VDC
Mounting TypeBlade Socket
Product TypeAutomotive Glass Fuses
Agency ApprovalsN/A
IP RatingN/A
Fuse TypeTorpedo Style
Manufacturer SeriesAPG
Length0.23 in.
Width0.23 in.
Height0.94 in.


Report a problem
Suggest a product
Jameco Register
;