Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech APT-CNOF Industrial Automation Thermostats

  • Mechanical Panel Thermostat DIN Rail SPST-NO Cooling Blue Dial Adjustable Temperature Fahrenheit 10A-15A 110-250VAC
  • Jameco Part no.: 2648775
  • Manufacturer: Altech
  • Manufacturer p/n: APT-CNOF
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9032.10.9100
You May Also Like
APT-CNOC APT-CNOC
Altech
$33.55
APT-HNCC APT-HNCC
Altech
$33.55
APT-HNCF APT-HNCF
Altech
$33.55

$33.55 ea

19 ship on Sep. 29


# of units Price
1+ $33.55
10+ $31.85
50+ $30.35

Request Larger Quantity Quote

Mechanical Panel Thermostat DIN Rail SPST-NO Cooling Blue Dial Adjustable Temperature Fahrenheit 10A-15A 110-250VAC

Features

  • Circuit: SPST-NO
  • Switching Temperature: Adjustable
  • Temperature Reading: Fahrenheit
  • Temperature Range: +14 to +176 Degree Fahrenheit
  • Current Rating - AC: 15 A (250 V)
  • Termination Style: Screw Terminal
  • Mounting Type: DIN Rail
  • Package: Module
  • Base Number: APT-C

Overview

Mechanical Panel Thermostat DIN Rail SPST-NO Cooling Blue Dial Adjustable Temperature Fahrenheit 10A-15A 110-250VAC.



Report a problem
Suggest a product
Specification Value
Product TypeMechanical Thermostat
Contact FormSPST-NO
Current Rating15 A @ 250 VAC
Termination StyleScrew Terminal
Mounting TypeDIN Rail
PackageModule
FunctionCooling
Temperature GradeFahrenheit
Additional FeatureAdjustable Temperature Switch
Measurement Temperature Range (Deg F)14 to 176


Report a problem
Suggest a product
Jameco Register
;