Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse APX-I-50A Automotive Fuses

  • Circuit Protection Fuse Maxi Blade LED 32V 50A
  • Jameco Part no.: 2699431
  • Manufacturer: OptiFuse
  • Manufacturer p/n: APX-I-50A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
MAX-40 MAX-40
Eaton
$0.99
APR-3A APR-3A
OptiFuse
$0.25
APR-7.5A APR-7.5A
OptiFuse
$0.215
APR-20A APR-20A
OptiFuse
$0.25
APR-30A APR-30A
OptiFuse
$0.215
299050 299050
Littelfuse
$0.49

$4.86 ea

1,799 ship on Sep. 22


# of units Price
5+ $4.86
25+ $4.44
100+ $3.05
500+ $2.53
1000+ $2.33

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Circuit Protection Fuse Maxi Blade LED 32V 50A

Features

  • Series: APX-I
  • Fuse type: Automotive Blade Fuses
  • Fuse Size/Group: Maxi Style
  • Response Time: Fast
  • Current Rating: 50 A
  • Voltage Rating: 32 VDC
  • Interrupt Rating DC: 1000 A
  • Agency Approvals: ISO; SAE
  • Major Safety Standards (UL vs IEC): N/A
  • IP Rating: N/A
  • Size (LxWxH): 1.14 x 0.35 x 1.35 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Maxi Blade LED 32V 50A.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating50 A
Voltage Rating32 VDC
Mounting TypeBlade Socket
Product TypeAutomotive Blade Fuses
Agency ApprovalsISO, SAE
IP RatingN/A
Fuse TypeMaxi Style
Manufacturer SeriesAPX-I
Length1.14 in.
Width0.35 in.
Height1.35 in.


Report a problem
Suggest a product
Jameco Register
;