Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AQ0624HB-70GL(T) DC Brushless Fans

  • 24 VDC 60x60x25mm Water Proof Tubeaxial Fan 24.5 CFM
  • Jameco Part no.: 2235313
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AQ0624HB-70GL(T)
  • HTS code: 8414.59.6590
You May Also Like
SC60-W2 SC60-W2
Gardtec
$0.65
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

24 VDC 60 mm x 25 mm Water Proof Tubeaxial Fan 24.5 CFM

Water Proof, High Speed Fan with Ball Bearing.

Specifications:

  • Manufacturer: Adda
  • Manfuacture#: AQ0624HB-70GL(T)
  • Voltage: 24 VDC
  • Amperage: 120 mA
  • Power: 2.88 Watt
  • Bearing: Ball
  • Rated Speed: 4500 RPM
  • Air Flow: 24.5 CFM
  • Noise: 35.2 dBA
  • Size: 60 mm x 60 mm x 25 mm
  • Connection: (2) - 12'' Lead Wires
  • Agency Approvals: UL/CUL/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;