*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 4080+ | $6.37 |
| 5000+ | $5.81 |
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 3 A |
| Output Connector Diameters | USB-C |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | USB Type-C |
| Polarity | N/A |
| Agency Approvals | UL, CUL |
| AC Power Cord | N/A |
| Maximum Input Current | 0.5 A |
| Number of Outputs | 1 |
| Output Cord Length | 6 ft. (approx) |
| Power Rating | 15 W |
| Efficiency | 83% |
| Manufacturer Series | AQ15 |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Minimum Isolation Voltage | 3000V |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Wall Mount |
| Packaging | Carton |
| Product Note | Level VI |
| Length | 2.04 in. |
| Height | 1.57 in. |
| Depth | 0.92 in. |
| Input Connector | NEMA 1-15P |
| Compliance | Compliance Docs |