Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox AR IPW 1210 K Electrical Enclosures

  • ARCA IPW 12 x 10 x 3.3 Key Cylinder Lock Closure Opaque Cover
  • Jameco Part no.: 2361631
  • Manufacturer: Fibox
  • Manufacturer p/n: AR IPW 1210 K
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$127.25 ea

10 Days Lead Time


# of units Price
1+ $127.25
10+ $120.85
25+ $114.75

Request Larger Quantity Quote

ARCA IPW 12 x 10 x 3.3 Key Cylinder Lock Closure Opaque Cover

Features

  • Product Type: Enclosure
  • Product Series: ARCA IPW
  • Dimensions (inches): 12 x 10 x 3.31
  • Dimensions (mm): 305 x 254 x 84
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Key Lock Cover, Raised Cover, Opaque Cover
  • Agency Approvals: NEMA 4, NEMA 4x, NEMA 12, NEMA 13
  • UPC: 6418074088703

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length12 in., 304.8 mm
Width10 in., 254 mm
Height3.31 in., 84.07 mm
ColorGray
Additional FeatureKey Lock Cover, Raised Cover, Opaque Cover, Hinged Cover
Agency ApprovalsNEMA 4, NEMA 4x, NEMA 12, NEMA 13
Manufacturer SeriesARCA IPW
IP RatingIP66, IP67
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;