Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox AR IPW 1412 SC F Electrical Enclosure Accessories

  • ARCA IPW Protective Window HMI Cover 14 x 12 Screw Closure Flat Opaque Cover
  • Jameco Part no.: 2527703
  • Manufacturer: Fibox
  • Manufacturer p/n: AR IPW 1412 SC F
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$125.15 ea

10 Days Lead Time


# of units Price
1+ $125.15
10+ $118.85
25+ $112.85

Request Larger Quantity Quote

ARCA IPW Protective Window HMI Cover 14 x 12 Screw Closure Flat Opaque Cover

Features

  • Dimensions (inches): 14 x 12 x 3.31
  • Dimensions (mm): 355.6 x 304.8 x 84.1
  • Material: Polycarbonate
  • Size Group: 1412
  • Style: opaque
  • Characteristic: flat
  • Type: Hinged screw locking cover
  • SCALA#: 8561842

Overview

ARCA IPW Protective Window HMI Cover 14 x 12 Screw Closure Flat Opaque Cover



Report a problem
Suggest a product
Specification Value
Product TypeProtection Window - HMI Cover
MaterialPolycarbonate
Length14 in., 355.6 mm
Width12 in., 304.8 mm
Height3.31 in., 84.07 mm
ColorGray
Additional FeatureARCA Series, HMI Cover, Screw Cover, Flat Cover
Agency ApprovalsUL, NEMA 4, NEMA 4X, NEMA 6, NEMA 6P, NEMA 12, NEMA 12K, NEMA 13, IK09
Manufacturer SeriesARCA IPW
IP RatingIP66, IP67
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;