Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox AR IPW 1614 W T Electrical Enclosures

  • HMI Cover with Non-locking Winged Handle Transparent Cover UL NEMA 4 16x14
  • Jameco Part no.: 2355407
  • Manufacturer: Fibox
  • Manufacturer p/n: AR IPW 1614 W T
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$214.75 ea

10 Days Lead Time


# of units Price
1+ $214.75
10+ $203.95
25+ $193.75

Request Larger Quantity Quote

HMI Cover with Non-locking Winged Handle Transparent Cover UL NEMA 4

Features

  • Product Type: Hinged Cover
  • Dimensions: 16 in. x 14 in. x 3.3 in.
  • Material: Polycarbonate
  • Color: Transparent
  • Additional Information: ARCA Series, HMI Cover, Winged Handle
  • Agency Approvals: UL NEMA 4


Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length16 in., 406.4 mm
Width14 in., 355.6 mm
Height3.3 in., 83.82 mm
ColorGray
Additional FeatureARCA Series, HMI Cover, Winged Handle, Transparent Cover
Agency ApprovalsUL, NEMA 4
Manufacturer SeriesARCA IPW
IP RatingIP66, IP67
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;