Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox AR1086SC Electrical Enclosures

  • Polycarbonate Enclosure 8" Wide x 6" Deep x 10" High Opaque Screw Cover UL 508
  • Jameco Part no.: 2355063
  • Manufacturer: Fibox
  • Manufacturer p/n: AR1086SC
  • HTS code: 3923.10.9000

PRICED TO MOVE

CLOSEOUT

You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95
Closeout

$57.00 ea

5 In Stock

Polycarbonate Enclosure 8" Wide x 6" Deep x 10" High Opaque Screw Cover UL 508

Features

  • Product Type: Enclosure Cover
  • Dimensions: 10 in. x 8 in. x 6 in.
  • Material: Polycarbonate
  • Color: Opaque
  • Additional Information: ARCA Series, Screw Closure
  • Agency Approvals: NEMA, UL 508


Report a problem
Suggest a product
Specification Value
Product TypeEnclosure Cover
MaterialPolycarbonate
Length10 in., 254 mm
Width8 in., 203.2 mm
Height6 in., 152.4 mm
ColorGray
Additional FeatureARCA Series, Screw Cover, Opaque Cover
Agency ApprovalsNEMA, UL 508
Manufacturer SeriesARCA JIC
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;