Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox AR12105CHFTSS Electrical Enclosures

  • ARCA JIC 12 x 10 x 5 Hinged Flat Opaque Cover Twist Stainless Steel Latch Padlockable
  • Jameco Part no.: 2362103
  • Manufacturer: Fibox
  • Manufacturer p/n: AR12105CHFTSS
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$129.25 ea

10 Days Lead Time


# of units Price
1+ $129.25
10+ $122.75
25+ $116.55

Request Larger Quantity Quote

ARCA JIC 12 x 10 x 5 Hinged Flat Opaque Cover Twist Stainless Steel Latch Padlockable

Features

  • Product Type: Enclosure
  • Product Series: ARCA JIC
  • Dimensions (inches): 12 x 10 x 5
  • Dimensions (mm): 254 x 203 x 127
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Hinged Cover, Opaque Cover, Flat Cover, Stainless Steel Latch, Lockable Twist Latch
  • Agency Approvals: NEMA 4, NEMA 4x, NEMA 6, NEMA 6P, NEMA 12, NEMA 12K, NEMA 13, UL 508, IP67, IK09
  • UPC: 6418074098597

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length12 in., 304.8 mm
Width10 in., 254 mm
Height5 in., 127 mm
ColorGray
Additional FeatureHinged Cover, Opaque Cover, Flat Cover, Stainless Steel Latch, Lockable Twist Latch
Agency ApprovalsNEMA 4, NEMA 4x, NEMA 6, NEMA 6P, NEMA 12, NEMA 12K, NEMA 13, UL 508, IP67, IK09
Manufacturer SeriesARCA JIC
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;