Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox AR12106CHSST Electrical Enclosures

  • ARCA JIC 12 x 10 x 6 Hinged Transparent Cover Stainless Steel Latch
  • Jameco Part no.: 2362151
  • Manufacturer: Fibox
  • Manufacturer p/n: AR12106CHSST
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $142.95
5+ $135.75
25+ $128.95

Request Larger Quantity Quote

ARCA JIC 12 x 10 x 6 Hinged Transparent Cover Stainless Steel Latch

Features

  • Product Type: Enclosure
  • Product Series: ARCA JIC
  • Dimensions (inches): 12 x 10 x 6
  • Dimensions (mm): 305 x 254 x 152
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Hinged Cover, Transparent Cover, Stainless Steel Latch, Quick Release Latch
  • Agency Approvals: NEMA 4, NEMA 4x, NEMA 6, NEMA 6P, NEMA 12, NEMA 13, UL 508, IP67, IK09
  • UPC: 6418074067135

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length12 in., 304.8 mm
Width10 in., 254 mm
Height6 in., 152.4 mm
ColorGray
Additional FeatureHinged Cover, Transparent Cover, Stainless Steel Latch, Quick Release Latch
Agency ApprovalsNEMA 4, NEMA 4x, NEMA 6, NEMA 6P, NEMA 12, NEMA 13, UL 508, IP67, IK09
Manufacturer SeriesARCA JIC
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;