Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox AR181610CHTSST Electrical Enclosures

  • ARCA JIC 18 x 16 x 10 Hinged Transparent Cover Twist Stainless Steel Latch Padlockable
  • Jameco Part no.: 2362439
  • Manufacturer: Fibox
  • Manufacturer p/n: AR181610CHTSST
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$273.15 ea

10 Days Lead Time


# of units Price
1+ $273.15
10+ $259.45
25+ $246.45

Request Larger Quantity Quote

ARCA JIC 18 x 16 x 10 Hinged Transparent Cover Twist Stainless Steel Latch Padlockable

Features

  • Product Type: Enclosure
  • Product Series: ARCA JIC
  • Dimensions (inches): 18 x 16 x 10
  • Dimensions (mm): 457 x 406 x 254
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Hinged Cover, Transparent Cover, Stainless Steel Latch, Lockable Twist Latch
  • Agency Approvals: NEMA 4, NEMA 4x, NEMA 6, NEMA 6P, NEMA 12, NEMA 13, UL 508, IP67, IK09
  • UPC: 6418074067296

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.

Including: Hinged cover, base with 10-32 brass inserts, latched cover with formed in place PUR gasket, stainless hinge pin. Quick release latches. Enclosure mounting foot kit. Accessory 10-32 screws for panel mounting.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length18 in., 457.2 mm
Width16 in., 406.4 mm
Height10 in., 254 mm
ColorGray
Additional FeatureHinged Cover, Transparent Cover, Stainless Steel Latch, Lockable Twist Latch
Agency ApprovalsNEMA 4, NEMA 4x, NEMA 6, NEMA 6P, NEMA 12, NEMA 13, UL 508, IP67, IK09
Manufacturer SeriesARCA JIC
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;