Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox AR24208CHSSL Electrical Enclosures

  • Polycarbonate Enclosure 20" Wide x 8" Deep x 24" High Hinged Cover Stainless Steel Lockable Latch
  • Jameco Part no.: 2355327
  • Manufacturer: Fibox
  • Manufacturer p/n: AR24208CHSSL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$494.25 ea

7 Days Lead Time


# of units Price
1+ $494.25
10+ $469.45
25+ $445.95

Request Larger Quantity Quote

Polycarbonate Enclosure 20" Wide x 8" Deep x 24" High Hinged Cover Stainless Steel Lockable Latch

Features

  • Product Type: Hinged Cover
  • Dimensions: 24 in. x 20 in. x 8 in.
  • Material: Polycarbonate
  • Color: Opaque
  • Additional Information: ARCA Series, Lockable Latch
  • Agency Approvals: NEMA, UL 508


Report a problem
Suggest a product
Specification Value
Product TypeHinged Cover
MaterialPolycarbonate
Length24 in., 609.6 mm
Width20 in., 508 mm
Height8 in., 203.2 mm
ColorGray
Additional FeatureARCA Series, Lockable Latch, Opaque Cover
Agency ApprovalsNEMA, UL 508
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;