Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox AR864FSC Electrical Enclosures

  • ARCA JIC 8 x 6 x 4 Flat Opaque Screw Cover
  • Jameco Part no.: 2362639
  • Manufacturer: Fibox
  • Manufacturer p/n: AR864FSC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$72.95 ea

10 Days Lead Time


# of units Price
1+ $72.95
10+ $69.35
25+ $65.85

Request Larger Quantity Quote

ARCA JIC 8 x 6 x 4 Flat Opaque Screw Cover

Features

  • Product Type: Enclosure
  • Product Series: ARCA JIC
  • Dimensions (inches): 8 x 6 x 4
  • Dimensions (mm): 203 x 152 x 102
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Opaque Cover, Flat Cover, Screw Cover
  • Agency Approvals: NEMA 4, NEMA 4x, NEMA 6, NEMA 6P, NEMA 12, NEMA 12K, NEMA 13, UL 508, IP67, IK09
  • UPC: 6418074098085

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.

Including: Flat screw cover, base with 10-32 brass inserts, cover with formed in place PUR gasket and 4 stainless cover screws. Enclosure mounting foot kit. Accessory 10-32 screws for panel mounting



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length8 in., 203.2 mm
Width6 in., 152.4 mm
Height4 in., 101.6 mm
ColorGray
Additional FeatureOpaque Cover, Flat Cover, Screw Cover
Agency ApprovalsNEMA 4, NEMA 4x, NEMA 6, NEMA 6P, NEMA 12, NEMA 12K, NEMA 13, UL 508, IP67, IK09
Manufacturer SeriesARCA JIC
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;