Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox ARCA 304021 No-MP Electrical Enclosures

  • ARCA IEC UL Polycarbonate Enclosure 11.8x15.7x8.27" Opaque Cover with Double-Bit Quarter Turn Lock
  • Jameco Part no.: 2362847
  • Manufacturer: Fibox
  • Manufacturer p/n: ARCA 304021 No-MP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$133.55 ea

10 Days Lead Time


# of units Price
1+ $133.55
5+ $126.85
25+ $120.45

Request Larger Quantity Quote

ARCA IEC UL Polycarbonate Enclosure 11.8x15.7x8.27" Opaque Cover with Double-Bit ΒΌ Turn Lock

Features

  • Product Type: Enclosure
  • Product Series: ARCA IEC
  • Dimensions (inches): 11.81 x 15.75 x 8.27
  • Dimensions (mm): 300 x 400 x 210
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: 2-Point Locking, Hinges on Short Side
  • Agency Approvals: NEMA 1, NEMA 4, NEMA 4x, NEMA 12, NEMA 13, UL 508, IP66, IK10
  • UPC: 6418074089427

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.

Including: Cabinet base, door with PUR gasket, 3mm double bit lock(s) with key. S versions with swinghandle 2-point locking system. Door guide included.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length11.81 in., 299.97 mm
Width15.75 in., 400.05 mm
Height8.27 in., 210.06 mm
ColorGray
Additional Feature2-Point Locking, Hinges on Short Side, Opaque Cover
Agency ApprovalsNEMA 1, NEMA 4, NEMA 4x, NEMA 12, NEMA 13, UL 508, IP66, IK10
Manufacturer SeriesARCA IEC
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;