Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox ARCA 505021 No-MP Electrical Enclosures

  • ARCA IEC UL Polycarbonate Enclosure 19.7x19.7x8.27" Opaque Cover with Double-Bit Quarter Turn Lock
  • Jameco Part no.: 2362887
  • Manufacturer: Fibox
  • Manufacturer p/n: ARCA 505021 No-MP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$242.45 ea

10 Days Lead Time


# of units Price
1+ $242.45
5+ $230.25
25+ $218.65

Request Larger Quantity Quote

ARCA IEC UL Polycarbonate Enclosure 19.7x19.7x8.27" Opaque Cover with Double-Bit Quarter Turn Lock

Features

  • Product Type: Enclosure
  • Product Series: ARCA IEC
  • Dimensions (inches): 19.69 x 19.69 x 8.27
  • Dimensions (mm): 500 x 500 x 210
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: 2-Point Locking, Hinges on Long Side
  • Agency Approvals: NEMA 1, NEMA 4, NEMA 4x, NEMA 12, NEMA 13, UL 508, IP66, IK10
  • UPC: 6418074314659

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.

Including: Cabinet base, door with PUR gasket, 3mm double bit lock(s) with key. S versions with swinghandle 2-point locking system. Door guide included.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length19.69 in., 500.13 mm
Width19.69 in., 500.13 mm
Height8.27 in., 210.06 mm
ColorGray
Additional Feature2-Point Locking, Hinges on Long Side, Opaque Cover
Agency ApprovalsNEMA 1, NEMA 4, NEMA 4x, NEMA 12, NEMA 13, UL 508, IP66, IK10
Manufacturer SeriesARCA IEC
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;