| # of units | Price |
|---|---|
| 1+ | $20.95 |
| 10+ | $18.95 |
| 40+ | $16.95 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 12 VDC |
| Output Current | 12.50 A |
| Additional Output Voltages (VDC) | 12 for Fan |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | JWT A3961WV0-8P or equiv. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN |
| Efficiency | 90% |
| Manufacturer Series | ARFS-1511 |
| Power Rating | 150 W |
| Maximum Input Current | 3 A |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 85°C |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 5 in. |
| Width | 3 in. |
| Height | 1.08 in. |
| Product Type | Switching Open-Frame Power Supply |
| Additional Feature | 12V Fan Header, OR ing Diodes on Output |