Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox ARK14127CHSCT Electrical Enclosures

  • ARCA JIC 14 x 12 x 7 with Knockouts Hinged Transparent Screw Cover
  • Jameco Part no.: 2363367
  • Manufacturer: Fibox
  • Manufacturer p/n: ARK14127CHSCT
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$154.65 ea

10 Days Lead Time


# of units Price
1+ $154.65
10+ $146.85
25+ $139.45

Request Larger Quantity Quote

ARCA JIC 14 x 12 x 7 with Knockouts Hinged Transparent Screw Cover

Features

  • Product Type: Enclosure
  • Product Series: ARCA JIC
  • Dimensions (inches): 14 x 12 x 7
  • Dimensions (mm): 356 x 305 x 178
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Hinged Cover, Transparent Cover, Screw Cover, With Knockouts
  • Agency Approvals: NEMA 4, NEMA 4x, NEMA 6, NEMA 6P, NEMA 12, NEMA 12K, NEMA 13, UL 508, IP67, IK09
  • UPC: 6418074097651

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.

Including: Hinged screw cover, base with 10-32 brass inserts, cover with formed in place PUR gasket, stainless hinge pin and 2 cover screws. Base includes 1/2 and 3/4 inch knock-outs. Enclosure mounting foot kit. Accessory 10-32 screws for panel mounting.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length14 in., 355.6 mm
Width12 in., 304.8 mm
Height7 in., 177.8 mm
ColorGray
Additional FeatureHinged Cover, Transparent Cover, Screw Cover, With Knockouts
Agency ApprovalsNEMA 4, NEMA 4x, NEMA 6, NEMA 6P, NEMA 12, NEMA 12K, NEMA 13, UL 508, IP67, IK09
Manufacturer SeriesARCA JIC
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;