Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox ARK864CHFTSS Electrical Enclosures

  • ARCA JIC 8 x 6 x 4 with Knockouts Hinged Flat Opaque Cover Twist Stainless Steel Latch
  • Jameco Part no.: 2363471
  • Manufacturer: Fibox
  • Manufacturer p/n: ARK864CHFTSS
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$102.35 ea

10 Days Lead Time


# of units Price
1+ $102.35
10+ $97.15
25+ $92.25

Request Larger Quantity Quote

ARCA JIC 8 x 6 x 4 with Knockouts Hinged Flat Opaque Cover Twist Stainless Steel Latch

Features

  • Product Type: Enclosure
  • Product Series: ARCA JIC
  • Dimensions (inches): 8 x 6 x 4
  • Dimensions (mm): 203 x 152 x 102
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Hinged Cover, Opaque Cover, Flat Cover, Stainless Steel Latch, Lockable Twist Latch, With Knockouts
  • Agency Approvals: NEMA 4, NEMA 4x, NEMA 6, NEMA 6P, NEMA 12, NEMA 12K, NEMA 13, UL 508, IP67, IK09
  • UPC: 6418074095886

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.

Including: Hinged cover, base with 10-32 brass inserts, latched flat cover with formed in place PUR gasket, stainless hinge pin. Base with 1/2 and 3/4 inch knock-outs. Quick release latches. Enclosure mounting foot kit. Accessory 10-32 screws for panel mounting.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length8 in., 203.2 mm
Width6 in., 152.4 mm
Height4 in., 101.6 mm
ColorGray
Additional FeatureHinged Cover, Opaque Cover, Flat Cover, Stainless Steel Latch, Lockable Twist Latch, With Knockouts
Agency ApprovalsNEMA 4, NEMA 4x, NEMA 6, NEMA 6P, NEMA 12, NEMA 12K, NEMA 13, UL 508, IP67, IK09
Manufacturer SeriesARCA JIC
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;