Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Owon Technology Lilliput Electronics AS101 Oscilloscopes

  • Single Channel 10 MHz Oscilloscope 100MS/s 3.7" Color LCD
  • Jameco Part no.: 2326119
  • Manufacturer: Owon Technology Lilliput Electronics
  • Manufacturer p/n: AS101
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.20.1000
You May Also Like
GDS-2104A GDS-2104A
GW Instek
$1,709.00
GDS-2202A GDS-2202A
GW Instek
$2,137.00
GDS-2204A GDS-2204A
GW Instek
$1,939.00
GDS-2304A GDS-2304A
GW Instek
$2,169.00
GDS-2102E GDS-2102E
GW Instek
$1,049.00
GDS-2104E GDS-2104E
GW Instek
$1,549.00

$235.95 ea

50 ship on Sep. 29


# of units Price
1+ $235.95
5+ $224.95

Request Larger Quantity Quote

Single Channel 10 MHz Oscilloscope 100MS/s 3.7" Color LCD

Features

  • The best choice for replacing an analog oscilloscope
  • Simple control panel similar to an analog oscilloscope
  • 100 MS/s sample rate
  • 130,000 wfms/s waveform capture rate, easily capturing exceptional and low probability events
  • 3.7" Colored LCD
  • Compact case

Specifications

  • Bandwidth: 0 to 10 MHz (DC); 10 Hz to 10 MHz (AC)
  • 1 channel
  • Sample Rate: 100 MS/s
  • Interpolation: (Sinx)/x
  • Scanning Speed: 0.5 us/DIV to 0.1 s/DIV, step by 1-2-5
  • Relay Time Accuracy: ±100 ppm
  • Sensitivity: 5 mV/DIV to 10 V/DIV
  • Trigger Sources: Internal, Line, External
  • Trigger Mode: Normal, AUTO, TV
  • Edge Trigger: Rising, Falling
  • Video Trigger: Supports standard NTSC, PAL and SECAM broadcast systems
  • Size: 4.6"W x 7.56"H x 11.34"D
  • Fuse: 1A, T class, 250V


Report a problem
Suggest a product
Specification Value
Product TypeDigital Oscilloscope
Number of Channels1
Bandwidth10 MHz
Sampling Rate100 MS/s
Display3.7 in. LCD


Report a problem
Suggest a product
Jameco Register
;