Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Amass AS150U-M.055 DC Power Connectors

  • DC Supply Male Plug AS150U 70A 500V Copper Gold-Flash Straight Cable Mount with 55cm 6AWG Leads Yellow
  • Jameco Part no.: 2844583
  • Manufacturer: Amass
  • Manufacturer p/n: AS150U-M.055
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
JR 1833 JR 1833
Jameco ValuePro
$1.49
JR 1831 JR 1831
Jameco ValuePro
$1.39
PL-008 PL-008
Jameco ValuePro
$1.09
CD018 CD018
Velleman
$5.95
CD022-JVP CD022-JVP
Jameco ValuePro
$3.95
CD018-1 CD018-1
Velleman
$1.49
New Product

$17.25 ea

5 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
30+ $17.25
150+ $13.80

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 30

DC Supply Male Plug AS150U 70A 500V Copper Gold-Flash Straight Cable Mount with 55cm 6AWG Leads Yellow

Features

  • Type of connector: DC supply
  • Connector: Plug
  • Type of connector: Male
  • Manufacturer series: AS150U
  • Current rating: 70A
  • Rated voltage: 500V
  • Number of pins: 6
  • Orientation: Straight
  • Mechanical Mounting: Cable with 55cm Leads
  • Electrical mounting: Solder
  • Contact material: Copper
  • Contact plating: Gold Flash
  • Color: Yellow
  • Flammability rating: UL94V-0
  • Body material: Polyamide
  • Wire size: 6 AWG
  • Mechanical durability: 1000 cycles
  • Operating temperature: -20 to 120°C

Overview

DC Supply Male Plug AS150U 70A 500V Copper Gold-Flash Straight Cable Mount with 55cm Leads 6AWG Yellow.



Report a problem
Suggest a product
Specification Value
Product TypeDC Power Connector
Mounting StyleFree-Hanging (Cable)
Body OrientationStraight
Manufacturer SeriesAS150U
Voltage Rating500 V
Current Rating70 A
Wire Gauge (AWG)6 AWG
Connector TypePlug
ColorYellow
GenderMale
Contact MaterialCopper
Contact PlatingGold-Flash


Report a problem
Suggest a product
Jameco Register
;