Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Arduino MKR Ethernet Shield

  • Jameco Part no.: 2294047
  • Manufacturer: Arduino
  • Manufacturer p/n: ASX00006
  • HTS code: 8473.30.1180

PRICED TO MOVE

CLOSEOUT

You May Also Like
A000024 A000024
Arduino
$33.95
DFR0009 DFR0009
DFRobot
$9.95
A000079 A000079
Arduino
$27.95
1141 1141
Adafruit Industries
$18.45
1272 1272
Adafruit Industries
$37.25
WPSH01 WPSH01
Velleman
$20.95
Closeout

$24.95 ea

18 In Stock


# of units Price
1+ $24.95
5+ $23.95
10+ $22.95

Request Larger Quantity Quote

Arduino MKR Ethernet Shield

You may want to connect an Arduino MKR board with an Ethernet cable instead of using WiFi. An Ethernet connection can often be more stable, faster, and more secure. To do this, plug in the Arduino MKR ETH shield.

Are you developing a project for an environment where wireless connections are unavailable, unreliable or would be inefficient? The MKR ETH shield allows to have a wired Ethernet connection between your MKR board and your network or the Internet. This is particularly useful for devices located where either electromagnetic noise is a problem or there are special safety requirements.

Specifications

  • Connectivity: Ethernet
  • Connector: RJ45 Female
  • SPI SD Card Slot: Yes
  • Circuit Operating Voltage: 3.3 V
  • Compatibility: MKR boards

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEthernet Interface
Manufacturer SeriesArduino MKR


Report a problem
Suggest a product
Jameco Register
;