Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Arduino MKR Therm Shield K-Type

  • Jameco Part no.: 2658863
  • Manufacturer: Arduino
  • Manufacturer p/n: ASX00012
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
You May Also Like
A000024 A000024
Arduino
$33.95
DFR0009 DFR0009
DFRobot
$9.95
A000079 A000079
Arduino
$27.95
1141 1141
Adafruit Industries
$18.45
1272 1272
Adafruit Industries
$37.25
WPSH01 WPSH01
Velleman
$20.95

$71.35 ea

10 Days Lead Time


# of units Price
1+ $71.35
10+ $67.75
50+ $51.45

Request Larger Quantity Quote

Arduino MKR Therm Shield

Features

  • Your solution for precise and extended range temperature measurements
  • Connectors: K TYPE, DALLAS DS18S20 (to solder), Screw terminal block
  • Input Voltage: 3.3V
  • Operating Voltage: 3.3V
  • Operating Temperature: -200°C + 700°C
  • Communication: SPI/1Wire
  • IC: MAX31855
  • Length: 61 mm
  • Width: 25 mm
  • Weight: 32 gr.

Overview

The MKR THERM Shield allows a board of the MKR family to acquire temperatures from a thermocouple of type K and a DS18Bxx digital one wire sensor. The Thermocouple is a kind of temperature sensor that offers high accuracy and a wide range of measured temperatures. Its analog nature requires specific interfacing, and this shield relies on the MAX31855 thermocouple digital interface.

The two connectors of the MKR THERM Shield allow the usage of Type K thermocouples with or without a plug attached to the metal wires.

The MKR THERM Shield has its own library to read the temperature measured by the thermocouple. You may find further details and a usage example in our Getting Started page.



Report a problem
Suggest a product
Specification Value
Product TypeArduino MKR Therm Shield
Manufacturer SeriesArduino MKR


Report a problem
Suggest a product
Jameco Register
;