Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Nano Screw Terminal Adapter (Pack of 3)

  • Jameco Part no.: 2658903
  • Manufacturer: Arduino
  • Manufacturer p/n: ASX00037-3P
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
You May Also Like
A000024 A000024
Arduino
$33.95
DFR0009 DFR0009
DFRobot
$9.95
A000079 A000079
Arduino
$27.95
1141 1141
Adafruit Industries
$18.45
1272 1272
Adafruit Industries
$37.25
WPSH01 WPSH01
Velleman
$20.95

$42.55 ea

10 Days Lead Time


# of units Price
1+ $42.55
5+ $40.35
25+ $31.55

Request Larger Quantity Quote

Nano Screw Terminal Adapter (Pack of 3)

Features

  • A robust and solderless solution for your next project. Perfect for long standing installations using any Arduino Nano board
  • Board: Nano Screw Terminal Adapter
  • Connectors:
    • Screw terminals: 32 screw terminal connections (3.5 mm pitch, 16 to 30 AWG)
    • Connector sockets: 2 double row sockets with 15 contacts each (2.54 pitch)
  • Prototyping Area: 9x8 grid (2.54 mm pitch)
  • Weight: 29 grams
  • Height: 50.5 mm
  • Length: 70 mm
  • Pack of 3 boards

Overview

Build robust projects with secure and long-lasting connection without the need of any soldering combining the Nano Screw Terminal Adapter and any of the boards from the Arduino Nano family. Build Arduino Nano board based projects with secure connections using screw terminals and in case you need to add some extra components, you can use the prototyping area.



Report a problem
Suggest a product
Specification Value
Product TypeNano Screw terminal adapter (3 boards pack)
Manufacturer SeriesArduino Core


Report a problem
Suggest a product
Jameco Register
;