Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Anti-Static Bag 7x15 Inch 4 mil Gray Poly Bag Zip Top

  • Jameco Part no.: 2395863
  • Manufacturer: Jameco BenchPro
  • Manufacturer p/n: ASZ07x15
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
A/S 11.25 X 22-R A/S 11.25 X 22-R
Jameco BenchPro
$11.95
HDBC-1224.25 HDBC-1224.25
Jameco BenchPro
$18.95
RIC-20 RIC-20
Jameco BenchPro
$1.15
RIC-220 RIC-220
Jameco BenchPro
$1.25
1203-PU Black 1203-PU Black
Jameco BenchPro
$4.95
AS4-0406 AS4-0406
Jameco BenchPro
$0.12
Closeout

$0.25 ea

546 In Stock


# of units Price
1+ $0.25
10+ $0.22
50+ $0.19

Request Larger Quantity Quote

Anti-Static Bag 7x15 Inch 4 mil Gray Poly Bag Zip Top

Features

  • Product Type: Anti-Static Bag
  • Size (WxH): 7 in. x 15 in.
  • Thickness: 4 mil, 0.004 in.
  • Color: Gray
  • Material: Polyester, Aluminum, Polyethylene
  • Additional Feature: Static shield, Reclose-able (zip top)


Report a problem
Suggest a product
Specification Value
Product TypeAnti-Static Bag
Width7 in.
Height15 in.
Thickness4 mil, 0.004 in.
ColorGray
MaterialPolyester, Aluminum, Polyethylene
Additional FeatureStatic Shield, Zip Top


Report a problem
Suggest a product
Jameco Register
;