Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Stanley Electric AY3932S Standard 3mm LEDs

  • Super Bright LED Yellow Diffused T1 (3mm) Domed 580nm 12mcd 2.2V
  • Jameco Part no.: 2298455
  • Manufacturer: Stanley Electric
  • Manufacturer p/n: AY3932S
  • HTS code: 8541.41.0000
You May Also Like
LTL-1CHYE LTL-1CHYE
Lite-On Electronics
$0.07
LSG2040 LSG2040
Jameco ValuePro
$0.08
LH2040 LH2040
Jameco ValuePro
$0.12
LTL-4231N-022 LTL-4231N-022
Lite-On Electronics
$0.03
LG12340 LG12340
Ligitek
$0.06
UT63B1-41-URC3 UT63B1-41-URC3
Jameco ValuePro
$0.39
LTL-4221N LTL-4221N
Lite-On Electronics
$0.04

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Super Bright LED Yellow Diffused T1 (3mm) Domed 580nm 12mcd 2.2V

Specifications

  • Emitting color: Yellow
  • Lens Feature: Diffused
  • LED size: T1
  • LED diameter: 3 mm (0.118")
  • LED height: 5.5 mm (0.217")
  • Lead length: 16 mm (0.63") minimum
  • Lead spacing: 2.54 mm (0.1")
  • Typical forward voltage: 2.2 V
  • Typical brightness: 12 mcd
  • Wavelength: 580 nm
  • Viewing angle: 50°


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorYellow
Luminous Intensity12 mcd
Lens TypeDiffused
Viewing Angle50°
Typical Forward Voltage2.2 V
Typical Forward Current10 mA
Peak Wavelength588 nm
Height5.5 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product
Jameco Register
;