| # of units | Price |
|---|---|
| 5+ | $10.25 |
| 25+ | $9.55 |
| Specification | Value |
|---|---|
| Product Type | Patch Cord |
| 1st Connector | Banana Plug (stackable) |
| 2nd Connector | Banana Plug (stackable) |
| Configuration | Banana Plug to Banana Plug |
| Color | Red |
| Length | 48 in., 1219.20 mm |
| Wire Gauge (AWG) | 18 |
| Voltage Rating | 5000 VDC |
| Current Rating | 15 A |