PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.59 |
| 10+ | $0.49 |
| 50+ | $0.39 |
| 100+ | $0.29 |
| Specification | Value |
|---|---|
| Pitch | 2.54 mm |
| Number of Rows | 1 |
| Number of Contacts | 12 |
| Current Rating | 1 A |
| Voltage Rating | 250 VAC |
| Maximum Contact Resistance | 30 mOhm |
| Contact Material | Phosphor Bronze/Brass |
| Contact Plating | Gold |
| Body Orientation | Straight |
| Housing Material | Polybutylene Terephthalate |
| Housing Color | Black |
| Gender | Female |
| Depth | 8.4 mm |
| Length | 30.98 mm |