Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carling Technologies BA2-BO-34-610-211-DFL Circuit Breakers

  • Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 VAC 80 VDC
  • Jameco Part no.: 2348767
  • Manufacturer: Carling Technologies
  • Manufacturer p/n: BA2-BO-34-610-211-DFL
  • HTS code: 8536.20.0020

PRICED TO MOVE

CLOSEOUT

You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95
Closeout

$19.95 ea

187 In Stock


# of units Price
1+ $19.95
5+ $18.95
25+ $17.95
50+ $16.95
100+ $15.95

Request Larger Quantity Quote

Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC 80 V

Features

  • Breaker Type: Magnetic (Hydraulic Delay)
  • Current Rating (Amps) 10A
  • Voltage Rating - AC: 277 V
  • Voltage Rating - DC 80 V
  • Actuator Type: Lever
  • Actuator: Handle, one per multipole unit
  • Poles: 2
  • Circuit: Series Trip (Current)
  • Auxiliary: without Aux Switch
  • Frequency and delay: DC, 50/60Hz Medium


Report a problem
Suggest a product
Specification Value
Current Rating10 A
MountingPanel Mount, Rear
TerminationScrew Terminals
Number of Terminals4
Mounting HoleRectangular - 55.55mm x 38.86mm
Illuminated ColorN/A
Color - Actuator/CapWhite


Report a problem
Suggest a product
Jameco Register
;