Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Busboard Prototype Systems BB830 Prototyping Systems Solderless Breadboards

  • 830 Point Solderless Plug-in Breadboard with 4 Power Rails 21-26AWG ABS
  • Jameco Part no.: 2283767
  • Manufacturer: Busboard Prototype Systems
  • Manufacturer p/n: BB830
  • HTS code: 8537.10.9150
You May Also Like
WBU-202-R WBU-202-R
Jameco ValuePro
$9.95
BB830T BB830T
Busboard Prototype Systems
$9.29
WBU-301-R WBU-301-R
Jameco ValuePro
$5.95
WBU-204-3-R WBU-204-3-R
Jameco ValuePro
$16.95
WBU-204-R WBU-204-R
Jameco ValuePro
$22.95
WBU-206-R WBU-206-R
Jameco ValuePro
$34.95
WBU-208-R WBU-208-R
Jameco ValuePro
$39.95

$8.75 ea

668 In Stock
More Available – 2 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $8.75
10+ $8.29
50+ $7.79
100+ $7.49

Request Larger Quantity Quote

Solderless Plug-In Breadboard

The transparent breadboard is great for students because the internal connections can be seen. It has a total of 830 connection-tie points (i.e. 830 wire insertion holes), including 4 power rails. Solderless breadboards are useful for building and testing new circuits because parts can be easily inserted and removed. They are completely re-usable.

The housing is made of ABS plastic, with a printed legend giving numbers and letters for columns and rows. The internal contacts are phosphor bronze with a plated nickel finish. A peelable adhesive tape backing is provided for attaching it to a surface and an optional metal back plate is provided.

BPS BreadBoards are Lead-Free and RoHS Compliant.

Features

  • 830 total tie points
  • ABS plastic body with black printed legend. Color legend on distribution strips
  • Contacts are Phosphor Bronze with Nickel-plated finish, rated for 50,000 insertions
  • Rated at 36 Volts, 2 Amps
  • Insertion Wire Size: 21 to 26 AWG, 0.016 to 0.028 inches diameter (0.4 to 0.7mm diameter)
  • Peelable adhesive tape backing provided for attaching to a surface
  • Metal back plate included


Report a problem
Suggest a product
Specification Value
Contact Points830
Terminal Strips1
Bus Strips4
Binding Posts0
Hole Spacing0.1 in.
Length6.50 in.
Width2.50 in.
Packages SupportedDIP
Additional FeatureN/A
MaterialABS
Weight0.174 lbs.
Product TypeSolderless Breadboard


Report a problem
Suggest a product
Jameco Register
;