Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

USB 3.1 Type C to HDMI Male Cable 4K@60Hz Black 6 Feet

  • Jameco Part no.: 2357575
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: BC-HC006F-JVP
  • HTS code: 8544.42.2000
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
AS8F2M AS8F2M
Kobiconn
$0.69
10A3-03106 10A3-03106
Steren Electronics
$1.49
10A3-01112-M 10A3-01112-M
Jameco ValuePro
$2.95
10A3-01206-M 10A3-01206-M
Jameco ValuePro
$1.95
70-3536B 70-3536B
LKG Industries
$4.25
BSC-M/M-2M BSC-M/M-2M
Jameco ValuePro
$2.25
Closeout

$15.00 ea

10 In Stock


# of units Price
1+ $15.00
5+ $14.00

Request Larger Quantity Quote

USB 3.1 Type C to HDMI Male Cable 4K@60Hz

Features

  • High-quality USB Type-C to HDMI cable enables you to connect a Type-C equipped computer or smartphone directly to a HD monitor, TV, or projector with HDMI input
  • Gold-plated connector provides superior transmission, high reliability, and durability
  • USB Type-C features a smaller and reversible connector that makes it easier to plug in
  • Support HDMI resolution up to 4K x 2K@60Hz
  • Support USB 3.1 communication and features
  • Support per lane data rates of 2.7Gbps (HBR) and 1.62Gbps (RBR)
  • Support content protection of HDCP
  • USB bus power (no external power supply)
  • Connector A: USB 3.1 Type-C Male
  • Connector B: HDMI Male
  • Conductor: 28 AWG
  • Cable Color: Black
  • Length: 6 feet

Overview

High-quality USB Type-C to HDMI cable enables you to connect a Type-C equipped computer or smartphone directly to a HD monitor, TV, or projector with HDMI input. Gold-plated connector provides superior transmission, high reliability, and durability. USB Type-C features a smaller and reversible connector that makes it easier to plug in. Support HDMI resolution up to 4K x 2K@60Hz.

Device Support List

PC:
  • MacBook 2015 and newer/ MacBook Pro 2016 and newer/ iMac 2017 and newer/ iMac Pro 2017 and newer
  • MacBook Air 2018/ iPad Pro 2018 / New Mac Mini
  • Dell XSP 15/13
  • ASUS T303ua/ ZenBook 3
  • Lenovo YOGA900/910/920 / Lenovo Thinkpad X1 Carbon 5th
  • Chromebook Pixel 2
  • HP EliteBook Folio G1/ Spectre 13 X360
  • Huawei Matebook
  • And more...
Smartphones:
  • Huawei Mate 10
  • Samsung Galaxy S8/S8+/S9 / Samsung Galaxy Note8/9
  • Microsoft Lumia 950 / LG G5 / V20 / V30
  • And more...



Report a problem
Suggest a product
Specification Value
Product TypeUSB 3.1 Type-C to HDMI
1st ConnectorUSB 3.1 Type-C Male
2nd ConnectorHDMI (M)
Length6 ft.
ColorBlack
Conductor Strand28 AWG


Report a problem
Suggest a product
Jameco Register
;