Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

On Semiconductor BC33740TA Bipolar Transistors

  • Bipolar Transistor NPN 45V 800mA 100MHz 625mW Through Hole TO-92-3
  • Jameco Part no.: 1216049
  • Manufacturer: On Semiconductor
  • Manufacturer p/n: BC33740TA
  • HTS code: 8541.29.0095
You May Also Like
MJE2955T MJE2955T
Motorola
$0.75
MJE3055T MJE3055T
STMicroelectronics
$1.05
MPSA06 MPSA06
On Semiconductor
$0.075
PN2222 PN2222
Fairchild/onsemi
$0.15
PN2907 PN2907
Major Brands
$0.05
TIP31A TIP31A
STMicroelectronics
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12

Request Larger Quantity Quote

Bipolar Transistor NPN 45V 800mA 100MHz 625mW Through Hole TO-92-3

Specifications

  • Transistor Type: NPN
  • Current - Collector (Ic) (Max): 800 mA
  • Voltage - Collector Emitter Breakdown (Max): 45 V
  • Vce Saturation (Max) @ Ib, Ic: 700 mV @ 50 mA, 500 mA
  • Current - Collector Cutoff (Max): 100 nA
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 250 @ 100 mA, 1 V
  • Power - Max: 625 mW
  • Frequency - Transition: 100 MHz
  • Operating Temperature: 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA) Formed Leads
  • Base Number: BC33740

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage45 V
Maximum Collector Base VoltageN/A
Minimum DC Current Gain250 @ 100mA
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage0.7V @ 50mA @ 500mA
Number of Elements per Chip1
Output Power625mW
Product TypeBipolar
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage1.2V@300mA
Maximum Operating Frequency100MHz
Maximum Collector Current0.8A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pins3
Manufacturer SeriesBC337
Width4.58mm
Height3.86 mm
Length4.58 mm


Report a problem
Suggest a product
Jameco Register
;