Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Suntai BD208015HBPA01 Active Heat Sinks Microprocessors

  • 1U Chip Cooler for LGA3647 CPU (205w) 12 VDC Square Dual Ball Bearing 21.35 CFM 4P Connector
  • Jameco Part no.: 2330663
  • Manufacturer: Suntai
  • Manufacturer p/n: BD208015HBPA01
  • HTS code: 8473.30.5100
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
AP0512HX-J90 AP0512HX-J90
ADDA Corporation
$8.95
AP0505HX-J90 AP0505HX-J90
ADDA Corporation
$8.00
D60188-001 D60188-001
Intel Corporation
$19.95
WHS-656 WHS-656
MEAN WELL
$173.95
WHS-684 WHS-684
MEAN WELL
$362.95
Closeout

$7.00 ea

24 In Stock


# of units Price
1+ $7.00
10+ $6.00
50+ $5.00

Request Larger Quantity Quote

1U Chip Cooler for LGA3647 CPU (205w) 12 VDC Square Dual Ball Bearing 21.35 CFM 4P Wire Leads

Ultra-thin design turbofan can take up less space and output more air.

Specifications

  • Fan mounted on copper heat sink block with fins
  • Voltage - Rated: 12 VDC
  • Voltage Range: 7 to 13.2 VDC
  • Air Flow: 21.35 CFM
  • Bearing Type: Dual Ball
  • Fan Type: Blower
  • Features: Tachometer, PWM
  • Noise: 62.1 dB(A)
  • Power (Watts): 15.6 W
  • RPM: 1500 to 6600 RPM ±10%
  • Termination: 4-pin connector, wire leads, 5.5"
  • Operating Temperature: 14 to 158°F (-10 to 70°C)
  • Approval Agency: UL, CUL, CE, TUV
  • Current Rating (Amps): 1.5 A
  • Pressure: 54.3 to 59.6 mm/H2O
  • Life Expectance: 70,000 hours @40C with 15% to 65% RH


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth15 mm
Air Flow (CFM)21.35
Termination6" Wires (4), speed sensor, temp
ColorBlack
Product TypeDC Chip Cooler


Report a problem
Suggest a product
Jameco Register
;