*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $0.99 |
| 10+ | $0.89 |
| 100+ | $0.75 |
| 500+ | $0.65 |
| 1000+ | $0.59 |
| Specification | Value |
|---|---|
| Cell Size | AA |
| Number of Cells | 2 |
| Sides | Single |
| Connector Type | Wires, 6" |
| Product Type | Battery Holder (open) |
| Length | 2.8 in. |
| Width | 1.26 in. |
| Height | 0.63 in. |
| Additional Feature | Mounting tabs |