Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing BH2AAW Electronic Enclosure Accessories

  • Plastic Battery Holder For Two AA Cells
  • Jameco Part no.: 2586895
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: BH2AAW
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$1.42 ea

597 ship on Sep. 22


# of units Price
10+ $1.42
100+ $1.30
500+ $1.25
1000+ $1.21

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Plastic Battery Holder For Two AA Cells

Features

  • Material: N/A
  • Material: ABS Plastic
  • Color: Black
  • Product Category: Accessories
  • Type: battery holder
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

hardware - battery holder for AA cell.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Typebattery holder
MaterialABS Plastic
ColorBlack
Manufacturer SeriesBH
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;